10 A Insulated Alligator Test Clip Steel 600V, 1000V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 A Insulated Alligator Test Clip Steel 600V, 1000V
BU-126-2
BU-126-2

BU-126-2

DigiKey Part Number
314-1517-ND
Manufacturer
Manufacturer Product Number
BU-126-2
Description
GATOR CLIP STEEL INSULATED 10A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10 A Insulated Alligator Test Clip Steel 600V, 1000V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bag
Part Status
Active
Type
Alligator
Jaw Opening
-
Voltage - Rated
600V, 1000V
Current Rating (Amps)
10 A
Material
Steel
Plating
Nickel
Insulation
Insulated
Color
Red
Length
2.913" (74.00mm)
Termination
Banana, Female Socket (Jack)
Quantity
1 Piece
Ratings
CAT III 1000V, CAT IV 600V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€9.26000€9.26
10€8.15100€81.51
25€7.81920€195.48
100€7.58960€758.96
500€7.43668€3,718.34
1.000€7.28369€7,283.69
Manufacturers Standard Package
Unit Price without VAT:€9.26000
Unit Price with VAT:€11.11200