



BU-126-0 | |
|---|---|
DigiKey Part Number | 314-1516-ND |
Manufacturer | |
Manufacturer Product Number | BU-126-0 |
Description | GATOR CLIP STEEL INSULATED 10A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Alligator Test Clip Steel 600V, 1000V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | - | |
Voltage - Rated | 600V, 1000V | |
Current Rating (Amps) | 10 A | |
Material | Steel | |
Plating | Nickel | |
Insulation | Insulated | |
Color | Black | |
Length | 2.913" (74.00mm) | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 1 Piece | |
Ratings | CAT III 1000V, CAT IV 600V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.26000 | €9.26 |
| 10 | €8.15100 | €81.51 |
| 25 | €7.81920 | €195.48 |
| 100 | €7.58960 | €758.96 |
| 500 | €7.43668 | €3,718.34 |
| 1.000 | €7.28369 | €7,283.69 |
| Unit Price without VAT: | €9.26000 |
|---|---|
| Unit Price with VAT: | €11.11200 |


