PV15-27B15R3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


GAPTEC Electronic
In Stock: 35
Unit Price: €29.50000
Datasheet
Isolated Module DC DC Converter 1 Output 15V 1A 100V - 1000V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV15-27B15R3

DigiKey Part Number
2725-PV15-27B15R3-ND
Manufacturer
Manufacturer Product Number
PV15-27B15R3
Description
DC DC CONVERTER,15V,15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 1A 100V - 1000V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A
Manufacturer
Mornsun America, LLC
Power (Watts)
15 W
Series
Voltage - Isolation
4 kV
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 70°C (With Derating)
Type
Isolated Module
Efficiency
81%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
100V
Package / Case
4-DIP Module
Voltage - Input (Max)
1000V
Size / Dimension
2.76" L x 1.89" W x 0.93" H (70.0mm x 48.0mm x 23.5mm)
Voltage - Output 1
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
40DCP_15S4GAPTEC Electronic353182-40DCP_15S4-ND€29.50000Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€10.09000€10.09
2€9.88000€19.76
3€9.76333€29.29
5€9.61000€48.05
7€9.51429€66.60
10€9.41200€94.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€10.09000
Unit Price with VAT:€12.10800