
40DCP_15S4 | |
|---|---|
DigiKey Part Number | 3182-40DCP_15S4-ND |
Manufacturer | |
Manufacturer Product Number | 40DCP_15S4 |
Description | DC-DC PHOTOVOLTAIC |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2.67A 200V - 1200V Input |
Datasheet | Datasheet |
EDA/CAD Models | 40DCP_15S4 Models |
Category | Current - Output (Max) 2.67A |
Mfr | Power (Watts) 40 W |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 200V | Package / Case 7-DIP Module, 5 Leads |
Voltage - Input (Max) 1200V | Size / Dimension 3.50" L x 2.50" W x 0.98" H (89.0mm x 63.5mm x 25.0mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.50000 | €29.50 |
| 5 | €28.40200 | €142.01 |
| 12 | €27.82167 | €333.86 |
| Unit Price without VAT: | €29.50000 |
|---|---|
| Unit Price with VAT: | €35.40000 |

