Similar
Similar




LS10-13B03R3 | |
|---|---|
DigiKey Part Number | 2725-LS10-13B03R3-ND |
Manufacturer | |
Manufacturer Product Number | LS10-13B03R3 |
Description | AC/DC CONVERTER 3.3V 6.6W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 2A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) 6.6 W |
Manufacturer Mornsun America, LLC | Applications Household Appliances, ITE (Commercial) |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tray | Efficiency 73% |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Open Frame | Package / Case 6-SIP Module |
Number of Outputs 1 | Size / Dimension 1.26" L x 0.59" W x 0.68" H (32.0mm x 15.1mm x 17.2mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 3.3V | Line Regulation ±1% |
Current - Output (Max) 2A | Load Regulation ±1.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ACFEW_03S3 | GAPTEC Electronic | 8 | 3182-10ACFEW_03S3-ND | €4.21000 | Similar |
| AMEOFL10-3S277HALPZ | DComponents | 1.080 | 2721-AMEOFL10-3S277HALPZ-ND | €4.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 312 | €1.45631 | €454.37 |
| Unit Price without VAT: | €1.45631 |
|---|---|
| Unit Price with VAT: | €1.74757 |



