
AMEOFL10-3S277HALPZ | |
|---|---|
DigiKey Part Number | 2721-AMEOFL10-3S277HALPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOFL10-3S277HALPZ |
Description | AC/DC CONVERTER 3.3V 6.6W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 2A 85 ~ 305 VAC Input |
Datasheet | Datasheet |
Category | Features OCP, OVP |
Manufacturer aimtec | Operating Temperature -40°C ~ 85°C |
Series | Efficiency 74% |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SIP Module |
Type Open Frame | Size / Dimension 1.26" L x 0.79" W x 0.59" H (32.0mm x 20.0mm x 15.0mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Input 85 ~ 305 VAC | Standard Number 62368-1 |
Voltage - Output 1 3.3V | Line Regulation ±2.5% |
Current - Output (Max) 2A | Load Regulation ±3% |
Power (Watts) 6.6 W | Weight 0.022 lb (9.98 g) |
Applications ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.95000 | €4.95 |
| 5 | €4.78400 | €23.92 |
| 10 | €4.70000 | €47.00 |
| 20 | €4.62350 | €92.47 |
| 40 | €4.54700 | €181.88 |
| Unit Price without VAT: | €4.95000 |
|---|---|
| Unit Price with VAT: | €5.94000 |

