


LMF320-23B15 | |
|---|---|
DigiKey Part Number | 2725-LMF320-23B15-ND |
Manufacturer | |
Manufacturer Product Number | LMF320-23B15 |
Description | AC/DC CONVERTER 15V 321W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Mornsun America, LLC | Voltage - Isolation 4 kV |
Series | Efficiency 89% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, PFC |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Approval Agency CE, CCC, UL |
Voltage - Output 1 15V | Standard Number 62368-1 |
Current - Output 1 21.4 A | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMESP320-15S277NZ | DComponents | 2 | 5245-AMESP320-15S277NZ-ND | €55.04000 | Similar |
| AMESP320-15S277NZ-P | DComponents | 0 | 5245-AMESP320-15S277NZ-P-ND | €44.19000 | Similar |
| HRP-300-15 | MEAN WELL USA Inc. | 2 | 1866-2718-ND | €70.37000 | Similar |
| HRPG-300-15 | MEAN WELL USA Inc. | 26 | 1866-2762-ND | €76.24000 | Similar |
| LCW320PS15 | XP Power | 50 | 1470-LCW320PS15-ND | €48.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.76000 | €21.76 |
| Unit Price without VAT: | €21.76000 |
|---|---|
| Unit Price with VAT: | €26.11200 |

