
AMESP320-15S277NZ-P | |
|---|---|
DigiKey Part Number | 5245-AMESP320-15S277NZ-P-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMESP320-15S277NZ-P |
Description | AC/DC CONVERTER 13.5 - 18V 321W |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 13.5 ~ 18V 90 ~ 305 VAC, 127 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 85.5% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 305 VAC, 127 ~ 430 VDC | Size / Dimension 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) |
Voltage - Output 1 13.5 ~ 18V | Approval Agency CE |
Current - Output 1 21.4 A | Standard Number 61558-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €44.19000 | €44.19 |
| 5 | €42.08000 | €210.40 |
| 10 | €41.20600 | €412.06 |
| 25 | €40.07800 | €1,001.95 |
| 50 | €39.24540 | €1,962.27 |
| 100 | €38.43000 | €3,843.00 |
| Unit Price without VAT: | €44.19000 |
|---|---|
| Unit Price with VAT: | €53.02800 |

