
LMF150-23B24-Q | |
|---|---|
DigiKey Part Number | 2725-LMF150-23B24-Q-ND |
Manufacturer | |
Manufacturer Product Number | LMF150-23B24-Q |
Description | AC/DC CONVERTER 24V 151W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Mornsun America, LLC | Voltage - Isolation 4 kV |
Series | Efficiency 87% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, DC Input Capable, Remote On/Off, Universal Input |
Type Enclosed, Conformal Coated | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CB, CCC, CE, cURus, UL |
Voltage - Output 1 24V | Standard Number 60335-1; 62368-1 |
Current - Output 1 6.3 A | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMESP150-24S277NZ-Q | DComponents | 1 | 5245-AMESP150-24S277NZ-Q-ND | €37.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.71000 | €16.71 |
| Unit Price without VAT: | €16.71000 |
|---|---|
| Unit Price with VAT: | €20.05200 |

