
AMESP150-24S277NZ-Q | |
|---|---|
DigiKey Part Number | 5245-AMESP150-24S277NZ-Q-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMESP150-24S277NZ-Q |
Description | AC/DC CONVERTER 24V 151W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 87% |
Part Status Obsolete | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed, Conformal Coated | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Size / Dimension 7.05" L x 3.90" W x 1.18" H (179.1mm x 99.1mm x 30.0mm) |
Voltage - Output 1 24V | Approval Agency cULus, cURus |
Current - Output 1 6.3 A | Standard Number 60335-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €37.63000 | €37.63 |
| Unit Price without VAT: | €37.63000 |
|---|---|
| Unit Price with VAT: | €45.15600 |

