Similar
Similar
Similar
Similar
Similar



LM35-23B15 | |
|---|---|
DigiKey Part Number | 2725-LM35-23B15-ND |
Manufacturer | |
Manufacturer Product Number | LM35-23B15 |
Description | AC/DC CONVERTER 15V 36W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Mornsun America, LLC | Voltage - Isolation 4 kV |
Series | Efficiency 86% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CB, CCC, CE, cURus |
Voltage - Output 1 15V | Standard Number 60335-1; 62368-1 |
Current - Output 1 2.4 A | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMES35-15S277NZ | DComponents | 2 | 5245-AMES35-15S277NZ-ND | €14.24000 | Similar |
| AMES35-15S277NZ-P | DComponents | 4 | 5245-AMES35-15S277NZ-P-ND | €15.54000 | Similar |
| AMES35-15SNZ | DComponents | 6 | 5245-AMES35-15SNZ-ND | €13.10000 | Similar |
| AMES35-15SNZ-P | DComponents | 3 | 5245-AMES35-15SNZ-P-ND | €23.31000 | Similar |
| LCW35US15 | XP Power | 5 | 1470-LCW35US15-ND | €12.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | €5.43423 | €282.58 |
| Unit Price without VAT: | €5.43423 |
|---|---|
| Unit Price with VAT: | €6.52108 |







