
AMES35-15SNZ-P | |
|---|---|
DigiKey Part Number | 5245-AMES35-15SNZ-P-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES35-15SNZ-P |
Description | AC/DC CONVERTER 15V 36W |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Output 1 15V | Standard Number 60335-1; 61558-1; 62368-1 |
Current - Output 1 2.4 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.31000 | €23.31 |
| 5 | €22.20200 | €111.01 |
| 10 | €21.74000 | €217.40 |
| 25 | €21.14520 | €528.63 |
| 50 | €20.70600 | €1,035.30 |
| 100 | €20.27570 | €2,027.57 |
| 250 | €19.72072 | €4,930.18 |
| Unit Price without VAT: | €23.31000 |
|---|---|
| Unit Price with VAT: | €27.97200 |

