Similar
Similar
Similar

H1215S-2WR3 | |
|---|---|
DigiKey Part Number | 2725-H1215S-2WR3-ND |
Manufacturer | |
Manufacturer Product Number | H1215S-2WR3 |
Description | ISOLATED MODULE DC DC CONVERTER1 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 133mA |
Manufacturer Mornsun America, LLC | Power (Watts) 1.995 W |
Series | Voltage - Isolation 4.2 kV |
Packaging Tube | Applications Household Appliances, ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.39" W x 0.94" H (19.5mm x 9.8mm x 24.0mm) |
Voltage - Output 1 | Standard Number 60335-1; 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM2DM-1215SH60LPZ | DComponents | 390 | 2721-AM2DM-1215SH60LPZ-ND | €5.12000 | Similar |
| MEJ2S1215SC | Murata Power Solutions Inc. | 0 | 811-2389-ND | €8.35000 | Similar |
| R12P215S | Recom Power | 10 | 945-2063-5-ND | €12.93000 | Similar |
| R12P215S/R6.4 | Recom Power | 0 | R12P215S/R6.4-ND | €16.92680 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.06000 | €3.06 |
| 2 | €3.01500 | €6.03 |
| 3 | €2.98333 | €8.95 |
| 5 | €2.94800 | €14.74 |
| 7 | €2.92429 | €20.47 |
| 10 | €2.90000 | €29.00 |
| Unit Price without VAT: | €3.06000 |
|---|---|
| Unit Price with VAT: | €3.67200 |





