
AM2DM-1215SH60LPZ | |
|---|---|
DigiKey Part Number | 2721-AM2DM-1215SH60LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DM-1215SH60LPZ |
Description | 10.8 13.2VDC 15VDC 0.136A 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 136mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 6 kV |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 80% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module |
Voltage - Input (Min) 10.8V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Input (Max) 13.2V | Supplier Device Package 7-SIP |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 136mA | Standard Number 62368-1 |
Power (Watts) 2 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.12000 | €5.12 |
| 5 | €4.94600 | €24.73 |
| 15 | €4.86133 | €72.92 |
| 26 | €4.77654 | €124.19 |
| 52 | €4.70000 | €244.40 |
| Unit Price without VAT: | €5.12000 |
|---|---|
| Unit Price with VAT: | €6.14400 |

