Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPQ3369GR-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ3369GR-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ3369GR-AEC1-P |
Description | IC LED DRIVER RGLTR PWM 24QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 100mA 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ3369GR-AEC1-P Models |
Category | Current - Output / Channel 100mA |
Manufacturer Monolithic Power Systems Inc. | Frequency 2.2MHz |
Packaging Tape & Reel (TR) | Dimming Analog, PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Regulator | Grade Automotive |
Topology Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 6 | Package / Case 24-VFQFN Exposed Pad |
Voltage - Supply (Min) 3.5V | Supplier Device Package 24-QFN (4x4) |
Voltage - Supply (Max) 36V | Base Product Number |
Voltage - Output 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ3369GR-AEC1-Z | Monolithic Power Systems Inc. | 6.522 | 1589-MPQ3369GR-AEC1-ZCT-ND | €3.47000 | Parametric Equivalent |
| MPQ3369GR-P | Monolithic Power Systems Inc. | 0 | 1589-MPQ3369GR-PTR-ND | €1.96176 | Parametric Equivalent |
| MPQ3369GR-Z | Monolithic Power Systems Inc. | 0 | 1589-MPQ3369GR-ZCT-ND | €3.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.18206 | €1,091.03 |
| 1.000 | €2.12285 | €2,122.85 |
| 1.500 | €2.09319 | €3,139.78 |
| 2.500 | €2.06032 | €5,150.80 |
| 3.500 | €2.04112 | €7,143.92 |
| Unit Price without VAT: | €2.18206 |
|---|---|
| Unit Price with VAT: | €2.61847 |


