Direct

MP4655GY-Z | |
|---|---|
DigiKey Part Number | MP4655GY-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4655GY-Z |
Description | IC LED DRIVER CTRLR PWM 28SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback Analog, PWM Dimming 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 35V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 20kHz ~ 350kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.55936 | €1,559.36 |
| 2.000 | €1.52152 | €3,043.04 |
| 3.000 | €1.50256 | €4,507.68 |
| 5.000 | €1.48158 | €7,407.90 |
| Unit Price without VAT: | €1.55936 |
|---|---|
| Unit Price with VAT: | €1.87123 |


