MP4655GY-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: €1.55936
Datasheet
LED Driver IC 1 Output DC DC Controller Flyback Analog, PWM Dimming 1A 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4655GY-P

DigiKey Part Number
1589-MP4655GY-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP4655GY-P
Description
IC LED DVR CONTROLLER 1A 28SOIC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Flyback Analog, PWM Dimming 1A 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Controller
Topology
Flyback
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
9V
Voltage - Supply (Max)
35V
Voltage - Output
-
Current - Output / Channel
1A
Frequency
20kHz ~ 350kHz
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.78994€894.97
1.000€1.73963€1,739.63
1.500€1.71445€2,571.68
2.500€1.68654€4,216.35
3.500€1.67023€5,845.81
5.000€1.65453€8,272.65
Manufacturers Standard Package
Unit Price without VAT:€1.78994
Unit Price with VAT:€2.14793