MP3393EY-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: €1.91194
Datasheet
LED Driver IC 8 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3393EY-LF-Z

DigiKey Part Number
MP3393EY-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3393EY-LF-Z
Description
IC LED DRIVER CTRLR PWM 28SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
8
Voltage - Supply (Min)
9V
Voltage - Supply (Max)
32V
Voltage - Output
-
Current - Output / Channel
-
Frequency
140kHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4.000
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.67641€1,676.41
2.000€1.63616€3,272.32
3.000€1.61600€4,848.00
5.000€1.59367€7,968.35
Manufacturers Standard Package
Unit Price without VAT:€1.67641
Unit Price with VAT:€2.01169