Direct

MP3393EY-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP3393EY-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3393EY-LF-P |
Description | IC LED DVR CONT 300MA 28SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 300mA 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 32V | |
Voltage - Output | - | |
Current - Output / Channel | 300mA | |
Frequency | 140kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.91194 | €955.97 |
| 1.000 | €1.85871 | €1,858.71 |
| 1.500 | €1.83205 | €2,748.07 |
| 2.500 | €1.80252 | €4,506.30 |
| 3.500 | €1.78526 | €6,248.41 |
| Unit Price without VAT: | €1.91194 |
|---|---|
| Unit Price with VAT: | €2.29433 |


