2011962222 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €0.39709
Datasheet

Parametric Equivalent


Molex
In Stock: 3.190
Unit Price: €0.55000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €0.18687
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €0.19191
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €0.20197
Datasheet
22 Rectangular Connectors - Housings Receptacle Red 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2011962222

DigiKey Part Number
900-2011962222-ND
Manufacturer
Manufacturer Product Number
2011962222
Description
SPOT-ON 2.0 W/B DR SMT REC HSG 2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 Rectangular Connectors - Housings Receptacle Red 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2011962222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Red
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3.200€0.21237€679.58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.21237
Unit Price with VAT:€0.25484