2011962220 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 3.190
Unit Price: €0.55000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €0.21237
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €0.18687
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €0.19191
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €0.20197
Datasheet
22 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2011962220

DigiKey Part Number
900-2011962220-ND
Manufacturer
Manufacturer Product Number
2011962220
Description
CONN RCPT HSG 22POS 2.00MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2011962220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.200€0.39709€1,270.69
Manufacturers Standard Package
Unit Price without VAT:€0.39709
Unit Price with VAT:€0.47651