
1301420045 | |
|---|---|
DigiKey Part Number | 1301420045-ND |
Manufacturer | |
Manufacturer Product Number | 1301420045 |
Description | AC RCPT NEMA L16-30R |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L16-30R Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L16-30R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 30A | |
Voltage Rating | 480VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord-Clamp Strain Relief, Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €141.16000 | €141.16 |
| Unit Price without VAT: | €141.16000 |
|---|---|
| Unit Price with VAT: | €169.39200 |


