Power Connector Plug, Male Blades NEMA L16-30P Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Plug, Male Blades NEMA L16-30P Free Hanging (In-Line)
1301420038
1301420038

1301420038

DigiKey Part Number
WM21832-ND
Manufacturer
Manufacturer Product Number
1301420038
Description
AC PLUG NEMA L16-30P
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA L16-30P Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L16-30P
Connector Type
Plug, Male Blades
Current Rating (Amps)
30A
Voltage Rating
480VAC, 3 Phase
Number of Positions
4
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord-Clamp Strain Relief, Locking Blade
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€70.58000€70.58
10€59.99200€599.92
25€56.23880€1,405.97
50€53.55760€2,677.88
100€51.00450€5,100.45
Manufacturers Standard Package
Unit Price without VAT:€70.58000
Unit Price with VAT:€84.69600