



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.51000 | €15.10 |
| 30 | €1.39767 | €41.93 |
| 50 | €1.34800 | €67.40 |
| 100 | €1.28360 | €128.36 |
| 250 | €1.20320 | €300.80 |
| 500 | €1.14576 | €572.88 |
| 1.000 | €1.09108 | €1,091.08 |
| 2.500 | €1.02280 | €2,557.00 |
| 5.000 | €0.97403 | €4,870.15 |
| Unit Price without VAT: | €1.51000 |
|---|---|
| Unit Price with VAT: | €1.81200 |











