



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 11.0" (279.4mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.50400 | €15.04 |
| 30 | €1.39133 | €41.74 |
| 50 | €1.34200 | €67.10 |
| 100 | €1.27780 | €127.78 |
| 250 | €1.19772 | €299.43 |
| 500 | €1.14056 | €570.28 |
| 1.000 | €1.08613 | €1,086.13 |
| 2.500 | €1.01816 | €2,545.40 |
| 5.000 | €0.96961 | €4,848.05 |
| Unit Price without VAT: | €1.50400 |
|---|---|
| Unit Price with VAT: | €1.80480 |











