Red 22 AWG Jumper Lead Pin to Pin Gold 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 22 AWG Jumper Lead Pin to Pin Gold 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0430310003-11-R2-D

DigiKey Part Number
0430310003-11-R2-D-ND
Manufacturer
Manufacturer Product Number
0430310003-11-R2-D
Description
11" PRE-CRIMP A2016R RED
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Pin to Pin Gold 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
11.0" (279.4mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€1.50400€15.04
30€1.39133€41.74
50€1.34200€67.10
100€1.27780€127.78
250€1.19772€299.43
500€1.14056€570.28
1.000€1.08613€1,086.13
2.500€1.01816€2,545.40
5.000€0.96961€4,848.05
Manufacturers Standard Package
Unit Price without VAT:€1.50400
Unit Price with VAT:€1.80480
Alternate Color
11" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: €1.50400
11" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: €1.50400
11" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: €1.50400
11" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: €1.50400
11" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: €1.50400
Alternate Length
2" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: €1.36600
3" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: €1.38200
4" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: €1.39700
5" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: €1.41300
6" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: €1.42800
Assembly Component