



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.47700 | €14.77 |
| 30 | €1.36633 | €40.99 |
| 50 | €1.31780 | €65.89 |
| 100 | €1.25490 | €125.49 |
| 250 | €1.17628 | €294.07 |
| 500 | €1.12012 | €560.06 |
| 1.000 | €1.06666 | €1,066.66 |
| 2.500 | €0.99991 | €2,499.78 |
| 5.000 | €0.95223 | €4,761.15 |
| Unit Price without VAT: | €1.47700 |
|---|---|
| Unit Price with VAT: | €1.77240 |











