



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.38600 | €13.86 |
| 30 | €1.28233 | €38.47 |
| 50 | €1.23720 | €61.86 |
| 100 | €1.17800 | €117.80 |
| 250 | €1.10424 | €276.06 |
| 500 | €1.05148 | €525.74 |
| 1.000 | €1.00130 | €1,001.30 |
| 2.500 | €0.93864 | €2,346.60 |
| 5.000 | €0.89388 | €4,469.40 |
| Unit Price without VAT: | €1.38600 |
|---|---|
| Unit Price with VAT: | €1.66320 |











