



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €2.01800 | €20.18 |
| 30 | €1.79500 | €53.85 |
| 50 | €1.70560 | €85.28 |
| 100 | €1.59660 | €159.66 |
| 250 | €1.47216 | €368.04 |
| 500 | €1.39092 | €695.46 |
| 1.000 | €1.31936 | €1,319.36 |
| 2.500 | €1.23774 | €3,094.35 |
| 5.000 | €1.19099 | €5,954.95 |
| Unit Price without VAT: | €2.01800 |
|---|---|
| Unit Price with VAT: | €2.42160 |











