



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.86800 | €18.68 |
| 30 | €1.66067 | €49.82 |
| 50 | €1.57760 | €78.88 |
| 100 | €1.47600 | €147.60 |
| 250 | €1.36004 | €340.01 |
| 500 | €1.28428 | €642.14 |
| 1.000 | €1.21757 | €1,217.57 |
| 2.500 | €1.14147 | €2,853.68 |
| 5.000 | €1.09188 | €5,459.40 |
| Unit Price without VAT: | €1.86800 |
|---|---|
| Unit Price with VAT: | €2.24160 |











