



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.94300 | €19.43 |
| 30 | €1.72800 | €51.84 |
| 50 | €1.64160 | €82.08 |
| 100 | €1.53640 | €153.64 |
| 250 | €1.41620 | €354.05 |
| 500 | €1.33768 | €668.84 |
| 1.000 | €1.26854 | €1,268.54 |
| 2.500 | €1.18966 | €2,974.15 |
| 5.000 | €1.14131 | €5,706.55 |
| Unit Price without VAT: | €1.94300 |
|---|---|
| Unit Price with VAT: | €2.33160 |











