



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.96500 | €19.65 |
| 30 | €1.74733 | €52.42 |
| 50 | €1.66000 | €83.00 |
| 100 | €1.55360 | €155.36 |
| 250 | €1.43204 | €358.01 |
| 500 | €1.35266 | €676.33 |
| 1.000 | €1.28272 | €1,282.72 |
| 2.500 | €1.20295 | €3,007.38 |
| 5.000 | €1.15394 | €5,769.70 |
| Unit Price without VAT: | €1.96500 |
|---|---|
| Unit Price with VAT: | €2.35800 |











