



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.94000 | €19.40 |
| 30 | €1.72567 | €51.77 |
| 50 | €1.63940 | €81.97 |
| 100 | €1.53430 | €153.43 |
| 250 | €1.41424 | €353.56 |
| 500 | €1.33584 | €667.92 |
| 1.000 | €1.26677 | €1,266.77 |
| 2.500 | €1.18800 | €2,970.00 |
| 5.000 | €1.13959 | €5,697.95 |
| Unit Price without VAT: | €1.94000 |
|---|---|
| Unit Price with VAT: | €2.32800 |











