



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.84900 | €18.49 |
| 30 | €1.64400 | €49.32 |
| 50 | €1.56140 | €78.07 |
| 100 | €1.46090 | €146.09 |
| 250 | €1.34592 | €336.48 |
| 500 | €1.27090 | €635.45 |
| 1.000 | €1.20480 | €1,204.80 |
| 2.500 | €1.12940 | €2,823.50 |
| 5.000 | €1.08026 | €5,401.30 |
| Unit Price without VAT: | €1.84900 |
|---|---|
| Unit Price with VAT: | €2.21880 |











