



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.83100 | €18.31 |
| 30 | €1.62700 | €48.81 |
| 50 | €1.54520 | €77.26 |
| 100 | €1.44580 | €144.58 |
| 250 | €1.33188 | €332.97 |
| 500 | €1.25752 | €628.76 |
| 1.000 | €1.19204 | €1,192.04 |
| 2.500 | €1.11733 | €2,793.32 |
| 5.000 | €1.06865 | €5,343.25 |
| Unit Price without VAT: | €1.83100 |
|---|---|
| Unit Price with VAT: | €2.19720 |











