



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.89600 | €8.96 |
| 30 | €0.82867 | €24.86 |
| 50 | €0.79940 | €39.97 |
| 100 | €0.76110 | €76.11 |
| 250 | €0.71336 | €178.34 |
| 500 | €0.67930 | €339.65 |
| 1.000 | €0.64687 | €646.87 |
| 2.500 | €0.60638 | €1,515.95 |
| 5.000 | €0.57746 | €2,887.30 |
| Unit Price without VAT: | €0.89600 |
|---|---|
| Unit Price with VAT: | €1.07520 |











