Violet 20 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 20 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-03-V0

DigiKey Part Number
0039000181-03-V0-ND
Manufacturer
Manufacturer Product Number
0039000181-03-V0
Description
3" PRE-CRIMP A2040 VIOLET
Customer Reference
Detailed Description
Violet 20 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Violet
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€0.87500€8.75
30€0.80967€24.29
50€0.78120€39.06
100€0.74380€74.38
250€0.69720€174.30
500€0.66390€331.95
1.000€0.63221€632.21
2.500€0.59263€1,481.58
5.000€0.56436€2,821.80
Manufacturers Standard Package
Unit Price without VAT:€0.87500
Unit Price with VAT:€1.05000
Alternate Color
3" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: €0.87500
3" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: €0.87500
3" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: €0.87500
3" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: €0.87500
3" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: €0.87500
Alternate Length
2" PRE-CRIMP A2040 VIOLET
In-Stock: 0
Unit Price: €0.85500
4" PRE-CRIMP A2040 VIOLET
In-Stock: 0
Unit Price: €0.89600
5" PRE-CRIMP A2040 VIOLET
In-Stock: 0
Unit Price: €0.91600
6" PRE-CRIMP A2040 VIOLET
In-Stock: 0
Unit Price: €0.93600
8" PRE-CRIMP A2040 VIOLET
In-Stock: 0
Unit Price: €0.97700