



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.70500 | €7.05 |
| 30 | €0.62067 | €18.62 |
| 50 | €0.58680 | €29.34 |
| 100 | €0.54560 | €54.56 |
| 250 | €0.49828 | €124.57 |
| 500 | €0.46736 | €233.68 |
| 1.000 | €0.44011 | €440.11 |
| 2.500 | €0.40900 | €1,022.50 |
| 5.000 | €0.38870 | €1,943.50 |
| Unit Price without VAT: | €0.70500 |
|---|---|
| Unit Price with VAT: | €0.84600 |











