



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.48600 | €4.86 |
| 30 | €0.44967 | €13.49 |
| 50 | €0.43360 | €21.68 |
| 100 | €0.41290 | €41.29 |
| 250 | €0.38696 | €96.74 |
| 500 | €0.36848 | €184.24 |
| 1.000 | €0.35088 | €350.88 |
| 2.500 | €0.32891 | €822.27 |
| 5.000 | €0.31321 | €1,566.05 |
| Unit Price without VAT: | €0.48600 |
|---|---|
| Unit Price with VAT: | €0.58320 |











