



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.60200 | €6.02 |
| 30 | €0.52933 | €15.88 |
| 50 | €0.50000 | €25.00 |
| 100 | €0.46420 | €46.42 |
| 250 | €0.42340 | €105.85 |
| 500 | €0.39666 | €198.33 |
| 1.000 | €0.37308 | €373.08 |
| 2.500 | €0.34616 | €865.40 |
| 5.000 | €0.32860 | €1,643.00 |
| Unit Price without VAT: | €0.60200 |
|---|---|
| Unit Price with VAT: | €0.72240 |











