



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.59400 | €5.94 |
| 30 | €0.52267 | €15.68 |
| 50 | €0.49380 | €24.69 |
| 100 | €0.45840 | €45.84 |
| 250 | €0.41812 | €104.53 |
| 500 | €0.39172 | €195.86 |
| 1.000 | €0.36844 | €368.44 |
| 2.500 | €0.34186 | €854.65 |
| 5.000 | €0.32451 | €1,622.55 |
| Unit Price without VAT: | €0.59400 |
|---|---|
| Unit Price with VAT: | €0.71280 |











