



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.64400 | €6.44 |
| 30 | €0.59567 | €17.87 |
| 50 | €0.57480 | €28.74 |
| 100 | €0.54720 | €54.72 |
| 250 | €0.51284 | €128.21 |
| 500 | €0.48834 | €244.17 |
| 1.000 | €0.46502 | €465.02 |
| 2.500 | €0.43591 | €1,089.78 |
| 5.000 | €0.41511 | €2,075.55 |
| Unit Price without VAT: | €0.64400 |
|---|---|
| Unit Price with VAT: | €0.77280 |











