



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.61600 | €6.16 |
| 30 | €0.56967 | €17.09 |
| 50 | €0.54960 | €27.48 |
| 100 | €0.52320 | €52.32 |
| 250 | €0.49040 | €122.60 |
| 500 | €0.46696 | €233.48 |
| 1.000 | €0.44466 | €444.66 |
| 2.500 | €0.41682 | €1,042.05 |
| 5.000 | €0.39693 | €1,984.65 |
| Unit Price without VAT: | €0.61600 |
|---|---|
| Unit Price with VAT: | €0.73920 |











