



861-13-050-10-002000 | |
|---|---|
DigiKey Part Number | ED1110-ND |
Manufacturer | |
Manufacturer Product Number | 861-13-050-10-002000 |
Description | CONN RCPT 50POS 0.039 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.039" (1.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Length - Post 0.092" (2.34mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.83000 | €21.83 |
| 10 | €18.55700 | €185.57 |
| 100 | €15.77480 | €1,577.48 |
| 500 | €14.08336 | €7,041.68 |
| Unit Price without VAT: | €21.83000 |
|---|---|
| Unit Price with VAT: | €26.19600 |


