



860-10-050-10-002000 | |
|---|---|
DigiKey Part Number | ED1111-ND |
Manufacturer | |
Manufacturer Product Number | 860-10-050-10-002000 |
Description | CONN HEADER VERT 50POS 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.075" (1.90mm) |
Packaging Tube | Contact Length - Post 0.092" (2.34mm) |
Part Status Active | Overall Contact Length 0.265" (6.73mm) |
Connector Type | Insulation Height 0.098" (2.50mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Rows 1 | Contact Finish - Post Gold |
Number of Positions Loaded All | Insulation Material Polyamide (PA46), Nylon 4/6 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.67000 | €10.67 |
| 10 | €9.06800 | €90.68 |
| 100 | €7.70810 | €770.81 |
| 500 | €6.88122 | €3,440.61 |
| 1.000 | €6.55318 | €6,553.18 |
| Unit Price without VAT: | €10.67000 |
|---|---|
| Unit Price with VAT: | €12.80400 |


