
806-22-001-10-003191 | |
|---|---|
DigiKey Part Number | ED10978TR-ND - Tape & Reel (TR) ED10978CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 806-22-001-10-003191 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.177" (4.50mm) | |
Recommended Working Height | 0.150" (3.80mm) | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) (TH) | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | Pick and Place | |
Mating Cycles | 1000000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.19000 | €1.19 |
| 10 | €1.01200 | €10.12 |
| 25 | €0.94840 | €23.71 |
| 50 | €0.90300 | €45.15 |
| 100 | €0.85990 | €85.99 |
| 250 | €0.80596 | €201.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | €0.75422 | €482.70 |
| 1.280 | €0.71822 | €919.32 |
| 1.920 | €0.69797 | €1,340.10 |
| 3.200 | €0.67327 | €2,154.46 |
| 4.480 | €0.65749 | €2,945.56 |
| 6.400 | €0.64116 | €4,103.42 |
| Unit Price without VAT: | €1.19000 |
|---|---|
| Unit Price with VAT: | €1.42800 |


