
3231-3-00-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3231-300150000080-ND |
Manufacturer | |
Manufacturer Product Number | 3231-3-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC .080DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.080" (2.03mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.125" (3.18mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.094" (2.39mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Swage |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Board Thickness 0.094" (2.39mm) |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.080" (2.03mm) Dia | Contact Finish Gold |
Length - Above Flange 0.375" (9.53mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Below Flange 0.125" (3.18mm) | Base Product Number |
Length - Overall 0.525" (13.34mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1447-3 | Keystone Electronics | 0 | 36-1447-3-ND | €0.76553 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.95022 | €950.22 |
| Unit Price without VAT: | €0.95022 |
|---|---|
| Unit Price with VAT: | €1.14026 |


