
1447-3 | |
|---|---|
DigiKey Part Number | 36-1447-3-ND |
Manufacturer | |
Manufacturer Product Number | 1447-3 |
Description | CONN PC PIN CIRC 0.080DIA GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.080" (2.03mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.525" (13.34mm) |
Manufacturer Keystone Electronics | Flange Diameter 0.125" (3.18mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.093" (2.36mm) |
Pin Size - Above Flange 0.080" (2.03mm) Dia | Contact Material Brass |
Length - Above Flange 0.375" (9.53mm) | Contact Finish Gold |
Length - Below Flange 0.125" (3.18mm) | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.76553 | €1,913.83 |
| Unit Price without VAT: | €0.76553 |
|---|---|
| Unit Price with VAT: | €0.91864 |

