Similar

SY88912LMG TR | |
|---|---|
DigiKey Part Number | SY88912LMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY88912LMG TR |
Description | IC LASER DRVR 3.2GB 3.45V 16MLF |
Customer Reference | |
Detailed Description | Laser Driver IC 3.2Gbps 1 Channel 3.14V ~ 3.45V 16-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SY88912LMG TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 3.2Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 3.14V ~ 3.45V | |
Current - Supply | 65 mA | |
Current - Modulation | 60mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-MLF® (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |


