
SY88932LMG-TR | |
|---|---|
DigiKey Part Number | SY88932LMG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY88932LMG-TR |
Description | IC LASER DRVR 4.25GB 3.6V 16MLF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Laser Driver IC 4.25Gbps 1 Channel 3V ~ 3.6V 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SY88932LMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 4.25Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 57 mA | |
Current - Modulation | 60mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €7.32373 | €7,323.73 |
| Unit Price without VAT: | €7.32373 |
|---|---|
| Unit Price with VAT: | €8.78848 |

